EL Panel -Yellow Electroluminescent Indicators
Seeed 104990065 technical specifications.
| Color | Yellow |
| Type | EL Panel |
| Maximum Operating Voltage | 220VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 104990065 to view detailed technical specifications.
No datasheet is available for this part.