Seeed 108100005 technical specifications.
| Motor Current | 0.45A |
| DC Motor Voltage | 6V |
| Maximum Operating Speed | 60r/min |
| Maximum Operating Torque | 0.12N.mN.m |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 108100005 to view detailed technical specifications.
No datasheet is available for this part.