Seeed 108990060 technical specifications.
| Motor Current | 1.62A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 132r/min |
| Maximum Operating Torque | 1.2N.m |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 108990060 to view detailed technical specifications.
No datasheet is available for this part.