Seeed 110090202 technical specifications.
| Style | Gripper |
| Supported Device | BCM2837B0 |
| Supported Device Technology | Application Processor and SOC |
| Compatible External Board | Raspberry Pi Zero/Raspberry PiZero W/Raspberry Pi Zero WH/Raspberry Pi 2B/Raspberry Pi 3B/Raspberry Pi 3B+ |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 110090202 to view detailed technical specifications.
No datasheet is available for this part.