Seeed 113990234 technical specifications.
| Technology | IEEE 802.11b/g/n |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 113990234 to view detailed technical specifications.
No datasheet is available for this part.