Seeed 113990636 technical specifications.
| Technology | IEEE 802.11b/g/n |
| Maximum Data Rate | 72200Kbps |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 25 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 113990636 to view detailed technical specifications.
No datasheet is available for this part.