Seeed 114090056 technical specifications.
| Style | Wheeled |
| Supported Device | BCM2711 |
| Supported Device Technology | Application Processor and SOC |
| Compatible External Board | Arduino/Raspberry pi/Seeeduino |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seeed 114090056 to view detailed technical specifications.
No datasheet is available for this part.