Seeed 114990094 technical specifications.
| Sensor Type | Load Cell |
| Typical Output Resistance | 350Ohm |
| Typical Operating Supply Voltage | 12V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 80°C |
| Module/IC Classification | Module |
| Pin Count | 4 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 114990094 to view detailed technical specifications.
No datasheet is available for this part.