Seeed 114991177 technical specifications.
| Medium | Liquid |
| Flow Range | 1L/m to 25L/m |
| Technology | Turbine |
| Maximum Operating Pressure | 1750kPa |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 15V |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 114991177 to view detailed technical specifications.
No datasheet is available for this part.