Seeed 316010005 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.178N.m |
| Motor Shape | Rectangular |
| Number of Shafts | 1 |
| Operating Speed | 100r/min |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 316010005 to view detailed technical specifications.
No datasheet is available for this part.