Cylindrical body brushed DC motor operating at 3V. This motor-only configuration features a single shaft for mechanical integration. Designed for efficient operation in various electromechanical applications.
Seeed 316040001 technical specifications.
| DC Motor Voltage | 3V |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 316040001 to view detailed technical specifications.
No datasheet is available for this part.