Seeed MOT109E2M technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Motor Shape | Rectangular |
| Number of Shafts | 1 |
| Number of Poles | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed MOT109E2M to view detailed technical specifications.
No datasheet is available for this part.