Seeed MOT111E2M technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Motor Shape | Rectangular |
| Number of Shafts | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed MOT111E2M to view detailed technical specifications.
No datasheet is available for this part.