This is a general purpose inductor with a nominal inductance of 0.0068uH and a minimum quality factor of 15. It has a self-resonance frequency of 5000kHz and a maximum rated current of 0.3A. The inductor is not shielded and has a DC resistance of 0.75. It is available in a 0603 package and is suitable for RF inductor applications. The operating temperature range is from -40 to 125 degrees Celsius.
SEI Stackpole Electronics AL03ST6N8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 4.412 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | AL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics AL03ST6N8 to view detailed technical specifications.
No datasheet is available for this part.