
Through-hole mount carbon film fixed resistor with 1000 ohm resistance and 5% tolerance. Features a power rating of 0.25W and a maximum operating voltage of 350V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of ±400 ppm/°C. Axial leaded package with two terminals and a package length of 6mm.
SEI Stackpole Electronics CF14JT1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6 |
| Tolerance | 5 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CF14JT1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.