Surface mount fixed resistor featuring metal foil technology. Offers 1W power rating and 0.001 ohm resistance with a 1% tolerance. Operating temperature range spans from -55°C to 170°C, with a temperature coefficient of 50ppm/°C. This 1206 package component has two terminals and dimensions of 3.2mm (length) x 1.6mm (width) x 0.65mm (height).
SEI Stackpole Electronics CSNL1206FT1L00 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.65 |
| Resistance | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSNL1206FT1L00 to view detailed technical specifications.
No datasheet is available for this part.