SEI Stackpole Electronics CSNL2512JT1L50 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.18 |
| Package Height | 0.45 |
| Resistance | 0.0015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSNL2512JT1L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.