Surface mount fixed resistor featuring metal glaze/thick film technology. 0.5W power rating with a low resistance value of 0.012 ohms and a tight 1% tolerance. Operates reliably across a wide temperature range from -55°C to 155°C. Designed with two terminals in a standard 1206 chip package.
SEI Stackpole Electronics CSR1206FK12L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.012 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FK12L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.