Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 0.015 ohm resistance with a tight 1% tolerance. Rated for 0.5W power dissipation and operates across a wide temperature range from -55°C to 155°C. This 1206 package component has 2 terminals and a compact footprint.
SEI Stackpole Electronics CSR1206FK15L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FK15L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.