Surface mount fixed resistor featuring metal glaze/thick film technology. 0.5W power rating with 0.1 ohm resistance and 1% tolerance. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. 2-terminal configuration in a 1206 chip package measuring 3.05mm x 1.55mm x 0.55mm.
SEI Stackpole Electronics CSR1206FKR100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FKR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.