Surface mount fixed resistor with metal glaze/thick film technology. Features 0.05 ohm resistance and 1% tolerance. Rated for 0.5W power dissipation with a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 1206 chip size with dimensions of 3.05mm length, 1.55mm width, and 0.55mm height.
SEI Stackpole Electronics CSR1206FT50L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FT50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.