Surface mount fixed resistor featuring metal glaze/thick film technology. 0.5-ohm resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.5W power dissipation, operating across a temperature range of -55°C to 155°C. This two-terminal component is RoHS compliant.
SEI Stackpole Electronics CSR1206FTR500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FTR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.