Surface mount fixed resistor featuring metal foil technology. 0.01 ohm resistance with a 1% tolerance. Rated for 0.5W power dissipation and a temperature coefficient of 100ppm/°C. Operates across a -55°C to 170°C temperature range. 2-terminal configuration in an 0805 package.
SEI Stackpole Electronics CSRF0805FT10L0 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.1 |
| Tolerance | 1 |
| Package Width | 1.3 |
| Package Height | 0.7 |
| Resistance | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRF0805FT10L0 to view detailed technical specifications.
No datasheet is available for this part.