Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 1W power rating with a low 0.02 ohm resistance and 1% tolerance. Operates across a wide temperature range from -55°C to 155°C with a 250ppm/°C temperature coefficient. Packaged in a 2010 chip size with two terminals.
SEI Stackpole Electronics CSRN2010FK20L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.45 |
| Package Height | 0.6 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2010FK20L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.