Surface mount fixed resistor with 1% tolerance and 0.05 Ohm resistance. Features a 2-terminal design and operates across a wide temperature range from -55°C to 155°C.
SEI Stackpole Electronics CSRN2010FK50L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2010FK50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.