Surface mount general purpose fixed resistor with 0.06 ohm resistance and 1% tolerance. Features a 2-terminal configuration and operates within a temperature range of -55°C to 155°C. Packaged in a compact 5mm x 2.45mm x 0.6mm footprint.
SEI Stackpole Electronics CSRN2010FK60L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.45 |
| Package Height | 0.6 |
| Resistance | 0.06 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2010FK60L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.