Surface mount fixed resistor with 0.2 ohm resistance and 1% tolerance. Features a 1W power rating and a temperature coefficient of 250 ppm/°C. Operates across a temperature range of -55°C to 155°C. Packaged in a 2010 chip size with two terminals.
SEI Stackpole Electronics CSRN2010FKR200 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.45 |
| Package Height | 0.6 |
| Resistance | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2010FKR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.