0.47 Ohm, 1% tolerance fixed resistor with a 2-terminal design. Features a 6.35mm x 3.15mm x 0.6mm package size and operates within a temperature range of -55°C to 155°C.
SEI Stackpole Electronics CSRN2512FKR470 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.15 |
| Package Height | 0.6 |
| Resistance | 0.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2512FKR470 to view detailed technical specifications.
No datasheet is available for this part.