Surface mount fixed resistor with metal glaze/thick film technology. Features 0.75 ohm resistance and 1% tolerance. Rated for 2W power dissipation with a temperature coefficient of 200ppm/°C. Operating temperature range spans -55°C to 155°C. Package dimensions are 6.35mm x 3.15mm x 0.6mm.
SEI Stackpole Electronics CSRN2512FKR750 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.15 |
| Package Height | 0.6 |
| Resistance | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2512FKR750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.