SEI Stackpole Electronics CSS4527FT1L00 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.43 |
| Tolerance | 1 |
| Package Width | 6.85 |
| Package Height | 1.5 |
| Resistance | 0.001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSS4527FT1L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.