SEI Stackpole Electronics DRGH108MT270 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.062 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRGH |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics DRGH108MT270 to view detailed technical specifications.
No datasheet is available for this part.