Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SEI STACKPOLE ELECTRONICS

ESD02A5V5R17V

Datasheet
SEI Stackpole Electronics

ESD02A5V5R17V

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

SEI Stackpole Electronics ESD02A5V5R17V technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
DUAL
Pin Count
2
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5.5

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

SEI Stackpole Electronics ESD02A5V5R17V Datasheet

Download the complete datasheet for SEI Stackpole Electronics ESD02A5V5R17V to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com