Unidirectional transient voltage suppressor diode featuring a 5.5V repetitive peak reverse voltage. This silicon diode offers a wide operating temperature range from -55°C to 125°C. Designed with two terminals and a single element, it provides robust protection against voltage transients.
SEI Stackpole Electronics ESDU02A5V5R17V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics ESDU02A5V5R17V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.