SEI Stackpole Electronics FCR1210MT5K60 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Resistance | 5600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics FCR1210MT5K60 to view detailed technical specifications.
No datasheet is available for this part.