Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 100,000,000 ohms resistance with a 5% tolerance. Rated for 0.1W power and a maximum operating voltage of 50V. Operates across a temperature range of -55°C to 125°C. Compact 0603 chip package with dimensions of 1.6mm (length) x 0.8mm (width) x 0.45mm (height).
SEI Stackpole Electronics HMC0603JT100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HMC0603JT100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.