Surface mount fixed resistor featuring metal glaze/thick film technology. Rated for 0.2W power and 600V maximum operating voltage. Offers a precise 1% tolerance and a resistance value of 100,000,000 ohms. Operates across a wide temperature range from -55°C to 150°C with a temperature coefficient of 50ppm/°C. Packaged in an 0805 chip format with dimensions of 2.01mm (length) x 1.27mm (width) x 0.64mm (height).
SEI Stackpole Electronics HVCB0805FDC100M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.64 |
| Resistance | 100000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB0805FDC100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.