Surface mount fixed resistor, 200 MOhm resistance, 2% tolerance, and 50 ppm/°C TCR. Features 0.2W power rating and 600V maximum voltage. Operates from -55°C to 150°C. Packaged in an 0805 chip size with dimensions of 2.01mm x 1.27mm x 0.64mm.
SEI Stackpole Electronics HVCB0805GDC200M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Tolerance | 2 |
| Package Width | 1.27 |
| Package Height | 0.64 |
| Resistance | 200000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB0805GDC200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.