Surface mount fixed resistor, 10MΩ resistance, 0.33W power rating, and 1500V voltage rating. Features 0.1% tolerance and a 25ppm/°C temperature coefficient. Operates across a -55°C to 150°C temperature range. 1206 package size with 2 terminals.
SEI Stackpole Electronics HVCB1206BDE10M0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.76 |
| Resistance | 10000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB1206BDE10M0 to view detailed technical specifications.
No datasheet is available for this part.