Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 1W power handling with a high resistance value of 500,000,000 ohms and a 2000V voltage rating. Offers a precise 0.5% tolerance and a temperature coefficient of 50ppm/°C. Designed for operation across a wide temperature range from -55°C to 150°C, with 2 terminals and a 2010 package size (5.08mm L x 2.54mm W x 0.76mm H).
SEI Stackpole Electronics HVCB2010DDC500M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.08 |
| Tolerance | 0.5 |
| Package Width | 2.54 |
| Package Height | 0.76 |
| Resistance | 500000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB2010DDC500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.