Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 1W power handling with a resistance value of 1,000,000 ohms and a tight 1% tolerance. Operates across a wide temperature range from -55°C to 150°C, with a voltage rating of 2000V. This 2010 package chip resistor offers a temperature coefficient of 50ppm/°C.
SEI Stackpole Electronics HVCB2010FKC1M00 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.08 |
| Tolerance | 1 |
| Package Width | 2.54 |
| Package Height | 0.76 |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB2010FKC1M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.