SEI Stackpole Electronics KAL25FBR660 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 0.66 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics KAL25FBR660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.