Axial, general-purpose fixed resistor featuring a 0.05 ohm resistance with a tight 1% tolerance. Constructed from metal alloy, this component offers a 50 ppm/°C temperature coefficient and operates across a wide temperature range from -55°C to 275°C. It has two terminals and a package length of 23.5mm.
SEI Stackpole Electronics MR5FT50L0 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 23.5 |
| Tolerance | 1 |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics MR5FT50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.