SEI Stackpole Electronics PCB5JB1R20 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Package Length | 27.2 |
| Tolerance | 5 |
| Package Width | 9.5 |
| Package Height | 19.9 |
| Manufacturer Series | PCB |
| Series | PCB |
| Resistance | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCB5JB1R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.