SEI Stackpole Electronics PCD0502KT151 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.25 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCD0502KT151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.