The PCD0504MT4R7 is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 2A. It has a package length of 5.8mm, width of 5.2mm, and height of 4.85mm, with dual-ended terminals. The inductor operates within a temperature range of -20 to 80 degrees Celsius. It is not shielded and is intended for use as a power inductor.
SEI Stackpole Electronics PCD0504MT4R7 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2 |
| Test Frequency | 7.96 |
| Manufacturer Series | PCD |
| Series | PCD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCD0504MT4R7 to view detailed technical specifications.
No datasheet is available for this part.