The PCDR1045MT100 is a general purpose inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 2.5A and a DC resistance of 0.036 ohms. The inductor is shielded and has a nominal inductance of 10uH. It is available in a 4040 package type.
SEI Stackpole Electronics PCDR1045MT100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 10.1 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | PCDR |
| Series | PCDR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCDR1045MT100 to view detailed technical specifications.
No datasheet is available for this part.