This is a 2-terminal general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for power inductor applications and has a maximum rated current of 6A. The inductor is not shielded and has a DC resistance of 0.03 ohms. It is part of the PCMC series from Stackpole Electronics.
SEI Stackpole Electronics PCMC063T-3R3MN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 6 |
| Manufacturer Series | PCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCMC063T-3R3MN to view detailed technical specifications.
No datasheet is available for this part.