The PCMC063T-4R7MN is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a dual ended terminal placement and is not shielded. This inductor is suitable for use as a power inductor and has a maximum rated current of 5.5A. It is part of the PCMC series from Stackpole Electronics.
SEI Stackpole Electronics PCMC063T-4R7MN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 5.5 |
| Manufacturer Series | PCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCMC063T-4R7MN to view detailed technical specifications.
No datasheet is available for this part.