The PCMC135T-R50MF is a general purpose inductor with a nominal inductance of 0.5uH and a tolerance of 20%. It features dual ended terminals and is designed for power inductor applications. The inductor has a DC resistance of 0.0015 and a maximum rated current of 36A. It is manufactured by Stackpole Electronics as part of their PCMC series.
SEI Stackpole Electronics PCMC135T-R50MF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 36 |
| Manufacturer Series | PCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCMC135T-R50MF to view detailed technical specifications.
No datasheet is available for this part.