The PCMC135T-R68MF is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 34A. It features dual ended terminals and is not shielded. This inductor is suitable for power inductor applications and has a DC resistance of 0.0017. It is part of the PCMC series from Stackpole Electronics.
SEI Stackpole Electronics PCMC135T-R68MF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 34 |
| Manufacturer Series | PCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCMC135T-R68MF to view detailed technical specifications.
No datasheet is available for this part.